8-1879352-2

Heilind Number:AMP8-1879352-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879352-2
ECAD Model:
3D Model

Description:

RR02 5% 750R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879352-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879352-2

Detailed Description

This RR02 resistor is a reliable and high-quality component, designed for a power rating of 2 W and a resistance of 750 Ω with a tolerance of 5%. Featuring an axial leaded mount type and tinned copper leads for easy installation, it is suitable for various electronic applications. The metal film construction ensures durability and stability, while the ±300 ppm/°C temperature coefficient allows for consistent performance even in fluctuating environments. With a rated voltage of 500 V, this resistor is ideal for use in circuits requiring precision and efficiency. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your projects with this essential through-hole resistor.