8-1879352-6

Heilind Number:AMP8-1879352-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879352-6
ECAD Model:
3D Model

Description:

RR02 5% 1K1 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879352-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1.1 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879352-6

Detailed Description

Enhance your electronic projects with the RR02 5% 1K1 AMMO resistor. Featuring a durable Axial Leaded mount type and a power rating of 2W, this component offers reliable performance in various applications. With a resistance of 1.1 KΩ and a rated voltage of 500V, it ensures efficient operation. Its compact dimensions of 9 x 3.5mm make it easy to integrate, while the Metal Film element and ±300 ppm/°C temperature coefficient guarantee accuracy and stability. Ideal for through-hole mounting, this resistor is a dependable choice for your circuit design needs. Please note that it is not RoHS compliant.