8-1879354-2

Heilind Number:AMP8-1879354-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879354-2
ECAD Model:
3D Model

Description:

RR03 5% 750R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879354-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879354-2

Detailed Description

Meet the RR03, a high-quality through-hole resistor designed for precision performance in electronic circuits. With a power rating of 3W and a resistance of 750Ω, this component ensures reliable operation even under demanding conditions. Its axial leaded design and tinned copper termination provide easy installation and secure connectivity. Featuring a metal film element with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, the RR03 offers exceptional accuracy in voltage regulation. Compliant with RoHS standards, it is environmentally friendly, making it a sustainable choice for your projects. Upgrade your circuitry with the RR03, the ideal solution for power management and signal conditioning applications.