8-1879354-3

Heilind Number:AMP8-1879354-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879354-3
ECAD Model:
3D Model

Description:

RR03 5% 820R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879354-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879354-3

Detailed Description

Upgrade your electronic components with this high-quality axial leaded resistor. With a power rating of 3 W and a resistance of 820 Ω, this Metal Film resistor ensures reliable performance in your circuitry. The tinned copper leads provide secure termination, while the ±300 ppm/°C temperature coefficient guarantees stability under varying conditions. Measuring at 15 x 5 mm, this resistor is compact yet powerful, suitable for a wide range of applications. Its 5% tolerance and 750 V rated voltage make it a versatile choice for precision engineering. Trust in the durability and performance of this Through Hole resistor for your projects.