8-1879354-9

Heilind Number:AMP8-1879354-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879354-9
ECAD Model:
3D Model

Description:

RR03 5% 1K5 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879354-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879354-9

Detailed Description

Enhance your electronic circuits with the RR03 5% 1K5 AMMO resistor, a reliable component designed for optimal performance. With a power rating of 3W and a resistance of 1.5 KΩ, this axial leaded resistor can handle up to 750V. Its compact dimensions of 15 x 5mm make it suitable for various applications, while the metal film element ensures durability and stability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can trust in its accuracy and reliability. The tinned copper leads provide easy installation, and with RoHS compliance, you can be confident in its environmental friendliness. Upgrade your through-hole resistor collection with this high-quality component.