8-1879377-2

Heilind Number:AMP8-1879377-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879377-2
ECAD Model:
3D Model

Description:

CRGH0805 5% 2K2 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879377-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879377-2

Detailed Description

Enhance your circuitry with our CRGH0805 5% power resistor, offering a reliable 2.2 KΩ resistance and a power rating of 0.33 W. Designed for surface mount installation, this compact component measures 2 x 1.25 x .55 mm and is suitable for a wide range of applications. With a tolerance of 5% and a rated voltage of 150 V, it ensures consistent performance in demanding environments. Trust in the quality of our thick film resistor, an essential choice for precision electronics.