8-1879377-4

Heilind Number:AMP8-1879377-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879377-4
ECAD Model:
3D Model

Description:

CRGH0805 5% 2K7 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879377-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879377-4

Detailed Description

Enhance your electronic circuitry with the CRGH0805 5% power resistor, featuring a 2.7 KΩ resistance and a power rating of .33 W. This surface mount component, measuring 2 x 1.25 x .55 mm, is designed for efficient and reliable performance in compact devices. With a rated voltage of 150 V and thick film element type, it ensures stable operation even in demanding applications. The solder termination type and RoHS compliance make it easy to integrate into your assembly process, while the 5% tolerance guarantees precision in resistance values. Ideal for a wide range of electronics projects, this resistor is a valuable addition to any engineer's toolkit.