| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879377-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879377-6 |
8-1879377-6
| Heilind Number: | AMP8-1879377-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879377-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor. Featuring a 5% tolerance and a resistance of 3.3 KΩ, this durable component is designed for reliable performance. With a power rating of 0.33 W and a rated voltage of 150 V, it offers efficient operation in a compact 0805 size. The surface mount termination type ensures easy installation, while the thick film element type guarantees stability. RoHS compliant and with two terminations, this resistor is ideal for a variety of applications in the electronics industry. Elevate your designs with our high-quality surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


