| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879377-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879377-7 |
8-1879377-7
| Heilind Number: | AMP8-1879377-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879377-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% 3K6 0.33W power resistor, designed for efficient performance in surface mount applications. With a resistance rating of 3.6 KΩ and a maximum voltage of 150 V, this component ensures reliable operation in various circuits. Its compact 0805 size and solder termination make installation a breeze, while the thick film element and 5% tolerance guarantee accurate and stable performance. Ideal for a wide range of applications, this power resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


