8-1879417-8

Heilind Number:AMP8-1879417-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879417-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R0 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879417-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879417-8

Detailed Description

Enhance precision in your electronic applications with this high-quality CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, it offers compact surface mount installation, making it ideal for space-constrained projects. With a resistance of 1 Ω and a tolerance of .1%, it ensures reliable performance, even in demanding environments. The thin film element and solder termination guarantee accuracy and durability, while the low power rating of .063 W and rated voltage of 50 V provide efficient power management. RoHS compliant and featuring a temperature coefficient of 25ppm, this resistor is a dependable choice for your circuit design needs. Available in a 5K reel, it's perfect for large-scale production or stocking up for future projects. Upgrade your components with this Surface Mount Resistor and experience enhanced functionality and longevity in your devices.