8-1879417-9

Heilind Number:AMP8-1879417-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879417-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R02 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879417-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.02 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879417-9

Detailed Description

Enhance your electronic projects with our precision resistor, a vital component for ensuring accurate and stable circuit performance. This CPF 0603 resistor boasts a resistance of 1.02 Ω with a tolerance of 0.1%, guaranteeing exceptional precision in signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance even in demanding applications. With a thin film element and low temperature coefficient of 25ppm, this resistor delivers consistent and reliable results. Its compact 0603 size and surface mount design make it easy to integrate into your PCB layout. Trust in the quality and versatility of our surface mount resistor for your next project.