| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879494-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879494-6 |
8-1879494-6
| Heilind Number: | AMP8-1879494-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879494-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 5% power resistor, featuring a resistance of 3.6 KΩ and a power rating of .2 W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained projects. With a rated voltage of 50 V and thick film element, it ensures reliable performance in various circuits. The solder termination type allows for easy installation, while its 5% tolerance guarantees precision in your designs. Upgrade your resistor inventory with this high-quality component, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


