| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879497-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879497-0 |
8-1879497-0
| Heilind Number: | AMP8-1879497-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879497-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH1206 5% 2K0 0.5W power resistor. This surface mount component, with dimensions of 3.1 x 1.55 x 0.55 mm, offers reliable performance in a compact form. Boasting a resistance of 2 KΩ and a rated voltage of 200 V, it's ideal for various electronic applications. The thick film element ensures durability, while the solder termination type simplifies installation. With RoHS compliance, this resistor aligns with environmental standards. Upgrade your projects with this high-quality component, perfect for power management in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


