| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879497-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879497-1 |
8-1879497-1
| Heilind Number: | AMP8-1879497-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879497-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% power resistor, boasting a 2.2 KΩ resistance and a rating of 0.5 W. Perfect for surface mount applications, this thick film resistor ensures reliable performance with its 200 V rated voltage. With a compact size of 3.1 x 1.55 x .55 mm, it's ideal for space-constrained designs. Trust in its precision, thanks to its 5% tolerance. Upgrade your inventory with this essential component for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


