| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879497-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 4.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879497-8 |
8-1879497-8
| Heilind Number: | AMP8-1879497-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879497-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 4K3 0.5W Power Resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 4.3 KΩ and a rated voltage of 200 V, making it ideal for various applications. With a compact size of 1206 (3.1 x 1.55 x .55 mm) and solder termination, it is easy to integrate into your circuit board. The thick film element ensures durability and reliability, while the 5% tolerance guarantees accurate performance. Whether you're a hobbyist or a professional, this resistor is a must-have component for your collection. Elevate your projects with the power and precision of the CRGH1206.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


