8-1879497-9

Heilind Number:AMP8-1879497-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879497-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH1206 5% 4K7 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879497-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879497-9

Detailed Description

Enhance the power and efficiency of your electronic circuits with the CRGH1206 5% 4K7 0.5W resistor. This compact 1206-sized component features a thick film element for reliable performance, with a resistance of 4.7 KΩ and a power rating of 0.5 W. Suitable for surface mount installation, it ensures secure solder connections for seamless integration. With a tolerance of 5% and a rated voltage of 200 V, this resistor guarantees precision and durability in diverse applications. RoHS compliant and supplied by a trusted manufacturer, it meets high-quality standards for your peace of mind. Upgrade your circuitry with this essential power resistor.