| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879499-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879499-0 |
8-1879499-0
| Heilind Number: | AMP8-1879499-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879499-0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 5% 2K0 1W Surface Mount Resistor, a reliable and efficient component for your electronic projects. With a power rating of 1W and a resistance of 2 KΩ, it is designed to handle up to 200 V. Its compact 2010 size and surface mount termination make it easy to integrate into your circuit board. This thick film resistor boasts a tolerance of 5%, ensuring accurate performance. Trust in its quality for your power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


