| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879499-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879499-1 |
8-1879499-1
| Heilind Number: | AMP8-1879499-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879499-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 2K2 1W power resistor. Built for durability and performance, this surface mount resistor boasts a resistance of 2.2 KΩ and a rated voltage of 200 V, making it ideal for a wide range of applications. With a tolerance of 5% and thick film element type, it ensures precise and reliable operation. Its compact 2010 size and solder termination type allow for easy integration onto your PCB. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your power management system with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


