| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879499-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879499-2 |
8-1879499-2
| Heilind Number: | AMP8-1879499-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879499-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2010 5% 2K4 1W power resistor. This Surface Mount component boasts a 2.4 KΩ resistance and a 200 V rated voltage, making it ideal for various electronic applications. Its compact 2010 size and durable construction ensure seamless integration onto PCBs. With a Thick Film element and Solder termination, it guarantees reliable performance. Compliant with RoHS standards, this resistor is not only efficient but also environmentally friendly. Perfect for power management in demanding environments, it's a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


