| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879499-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879499-3 |
8-1879499-3
| Heilind Number: | AMP8-1879499-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879499-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 2K7 1W Power Resistor, offering reliable performance in a compact 2010 size. With a resistance of 2.7 KΩ and a rated voltage of 200 V, this surface mount resistor is ideal for various applications. Its thick film element ensures durability, while the solder termination type simplifies installation. Meeting industry standards for quality, this component is a valuable addition to your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


