| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879501-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.4 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879501-2 |
8-1879501-2
| Heilind Number: | AMP8-1879501-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879501-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 5% 2K4 2W Power Resistor, designed for high-performance applications. Measuring 6.35 x 3.2 x .55 mm, this Surface Mount resistor offers a compact solution for power distribution. With a resistance of 2.4 KΩ and a rated voltage of 250 V, it ensures reliable operation even in demanding environments. The Thick Film element type guarantees efficient power handling, while the solder termination provides easy installation. RoHS compliant and offering a tolerance of 5%, this resistor is a dependable choice for various electronic projects. Upgrade your setup with the CRGH2512 and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


