8-1879501-3

Heilind Number:AMP8-1879501-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879501-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 5% 2K7 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879501-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879501-3

Detailed Description

Enhance your circuitry with the CRGH2512 5% 2K7 2W Surface Mount Resistor, a high-performance component designed for power applications. With a power rating of 2W and a tolerance of 5%, this thick film resistor offers reliable and precise performance. Its 2.7 KΩ resistance and 250V rated voltage make it suitable for a wide range of electronic systems. Featuring solder termination and a compact 2512 size code, it is easy to mount and integrates seamlessly into your designs. ROHS compliant and measuring 6.35 x 3.2 x .55 mm, it meets industry standards for quality and reliability. Upgrade your power resistor needs with this Surface Mount Resistor, the perfect choice for demanding applications.