8-1879501-4

Heilind Number:AMP8-1879501-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879501-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 5% 3K0 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879501-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1879501-4

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 3K0 2W power resistor. This durable surface mount component features a thick film element, ensuring reliable performance. With a resistance of 3 KΩ and a power rating of 2 W, it can handle high voltage levels up to 250 V. The solder termination type makes installation a breeze, while its compact 2512 size and dimensions of 6.35 x 3.2 x .55 mm allow for easy integration. RoHS compliant and boasting a tolerance of 5%, this resistor is a dependable choice for demanding applications. Upgrade your circuit design with the Surface Mount Resistors CRGH2512.