| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879503-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879503-0 |
8-1879503-0
| Heilind Number: | AMP8-1879503-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879503-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 66.5Ω 0.2W Power Resistor, a compact and efficient solution for surface mount applications. With a rated voltage of 50V and thick film element type, this resistor ensures reliable performance in a variety of electronic devices. Its solder termination and RoHS compliance make it easy to integrate into your designs while meeting environmental standards. The 1% tolerance level guarantees precision in resistance values, while the small 0603 size (1.6 x .8 x .45 mm) offers space-saving benefits. Trust in this Surface Mount Resistor for optimal power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


