8-1879503-1

Heilind Number:AMP8-1879503-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879503-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0603 1% 68R1 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879503-1
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:68.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879503-1

Detailed Description

Enhance your circuit design with our CRGH0603 1% 68.1 Ω 0.2W power resistor. This Surface Mount component, with dimensions of 1.6 x .8 x .45 mm, offers reliable performance in a compact package. Featuring Thick Film technology and a solder termination, it ensures easy installation and durability. With a rated voltage of 50V and a tolerance of 1%, it meets high industry standards. RoHS compliant and part of our Surface Mount Resistors line, it's perfect for various applications in electronics. Upgrade your project with this essential Power Resistor.