| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879503-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 73.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879503-4 |
8-1879503-4
| Heilind Number: | AMP8-1879503-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879503-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 power resistor, meticulously crafted for optimal performance. With a 73.2 Ω resistance, 1% tolerance, and .2 W power rating, this Surface Mount component guarantees precision and reliability in your electronic designs. Measuring just 1.6 x .8 x .45 mm, it offers compact efficiency without compromising on power. RoHS compliant and featuring a Thick Film element, it meets the highest industry standards for sustainability and quality. Trust in our Surface Mount Resistors for seamless integration and superior results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


