8-1879503-5

Heilind Number:AMP8-1879503-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879503-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH0603 1% 75R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879503-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879503-5

Detailed Description

Enhance your circuitry with the CRGH0603 1% 75Ω 0.2W Power Resistor, a high-quality component offering precise resistance of 75 ohms with a 1% tolerance. Specially designed for surface mount applications, this compact 0603 resistor measures just 1.6 x 0.8 x 0.45mm, making it ideal for space-constrained PCBs. Its thick film element technology ensures reliable performance, while the solder termination type simplifies installation. Rated for 50V, this resistor is suitable for a wide range of electronic projects. RoHS compliant, it meets environmental standards without compromising on functionality. Upgrade your design with this Surface Mount Resistor today.