8-1879504-2

Heilind Number:AMP8-1879504-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879504-2
ECAD Model:
3D Model

Description:

CRGH0603 1% 750R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879504-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879504-2

Detailed Description

Enhance circuit performance with our CRGH0603 power resistor, boasting a 1% tolerance for precise resistance of 750 ohms. This compact 0603 size chip resistor, measuring 1.6 x .8 x .45 mm, is designed for surface mount applications, featuring two solder terminations for easy installation. With a power rating of .2 W and a maximum rated voltage of 50 V, it ensures reliable operation in various electronic devices. Crafted with thick film technology, it guarantees durability and stability, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this high-quality component, ideal for a wide range of applications in the electronics industry.