| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879505-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879505-0 |
8-1879505-0
| Heilind Number: | AMP8-1879505-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879505-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 7.68KΩ 0.2W Power Resistor. This compact surface mount resistor, measuring 1.6 x 0.8 x 0.45 mm, is designed for high precision applications. With a tolerance of 1% and a rated voltage of 50V, it ensures stable and reliable performance. The thick film element and solder termination guarantee durability and ease of installation. Perfect for a wide range of electronic devices, this resistor is a must-have for any engineering toolkit. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


