| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879505-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.06 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879505-2 |
8-1879505-2
| Heilind Number: | AMP8-1879505-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879505-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor, boasting a resistance of 8.06 KΩ and a power rating of 0.2 W. This compact 0603-sized component is perfect for surface mount applications, with solder termination ensuring secure installation. Its thick film element guarantees reliable performance, while a tolerance of 1% allows for precise circuit design. Rated for up to 50 V, this resistor is a versatile choice for various voltage requirements. RoHS compliant and measuring just 1.6 x .8 x .45 mm, it meets both environmental and space-saving needs. Upgrade your power management with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


