| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879505-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879505-9 |
8-1879505-9
| Heilind Number: | AMP8-1879505-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879505-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor. With a resistance of 9.53 KΩ and a power rating of 0.2 W, this surface mount resistor is designed for optimal performance in various applications. The compact 0603 size and Solder termination type make it easy to integrate onto circuit boards. Its thick film element ensures durability and reliability, while the 1% tolerance guarantees accurate and consistent operation. RoHS compliance further underscores its quality and environmental responsibility. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


