| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879506-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879506-4 |
8-1879506-4
| Heilind Number: | AMP8-1879506-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879506-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor, offering a resistance of 90.9 KΩ and a power rating of 0.2W. This surface mount component, measuring 1.6 x .8 x .45 mm, is designed for efficiency and space-saving. With a rated voltage of 50V and thick film element, it ensures reliable performance in diverse applications. The solder termination and RoHS compliance further guarantee ease of use and environmental sustainability. Trust in its precision and durability for seamless integration in your circuitry. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


