| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879506-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879506-8 |
8-1879506-8
| Heilind Number: | AMP8-1879506-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879506-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 power resistor, designed for precise performance in surface mount applications. With a resistance of 100 KΩ and a tolerance of 1%, this 0.2 W component ensures reliable operation in a compact 0603 package. Its thick film element and solder termination guarantee durability and ease of installation. RoHS compliant and rated for up to 50 V, it meets stringent environmental standards while offering ample power handling capability. Elevate your circuit design with the dependable performance of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


