8-1879507-0

Heilind Number:AMP8-1879507-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879507-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 887K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879507-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:887 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879507-0

Detailed Description

Enhance your electronic projects with the CRGH0603 1% power resistor. With a resistance of 887K ohms and a power rating of 0.2W, this surface mount component is ideal for high-precision applications. Its compact 0603 size, measuring 1.6 x 0.8 x 0.45 mm, makes it suitable for space-constrained designs. The thick film element technology ensures reliability, while the 1% tolerance guarantees accurate performance. RoHS compliant and featuring solder termination, this resistor is both environmentally friendly and easy to install. Perfect for use in various circuit setups, it's a versatile choice for professionals and hobbyists alike. Elevate your projects with the efficiency and precision of the CRGH0603 resistor.