| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879507-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 909 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879507-1 |
8-1879507-1
| Heilind Number: | AMP8-1879507-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879507-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, designed for precision and reliability. Featuring a resistance of 909 KΩ and a power rating of 0.2W, this surface mount component is perfect for a variety of electronic applications. With a compact 0603 size and thick film element, it ensures efficient operation in tight spaces. The solder termination type and 1% tolerance make for easy and accurate installation, while the 50V rated voltage guarantees robust performance. Trust in our surface mount resistors for quality and consistency in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


