| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879507-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 953 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879507-3 |
8-1879507-3
| Heilind Number: | AMP8-1879507-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879507-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH0603 1% power resistor. With a resistance of 953 KΩ and a power rating of 0.2 W, this surface mount component is designed to deliver reliable performance in a compact 0603 package. Featuring a thick film element and solder termination, it ensures easy installation and durability. Operating at a rated voltage of 50 V, it's suitable for a wide range of applications. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


