8-1879507-4

Heilind Number:AMP8-1879507-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879507-4
ECAD Model:
3D Model

Description:

CRGH0603 1% 976K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879507-4
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:976 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879507-4

Detailed Description

Enhance circuit performance with our CRGH0603 1% thick film power resistor, meticulously crafted for precision and durability. With a resistance of 976 KΩ and a power rating of 0.2W, it guarantees reliable operation even under demanding conditions. Its compact 0603 size, measuring at 1.6 x .8 x .45 mm, ensures seamless integration onto PCBs. Designed for surface mount applications, it features solder termination for secure attachment. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally sustainable. Trust in its 1% tolerance rating for consistent and accurate resistance values, making it an essential component in various electronic devices. Elevate your designs with this Surface Mount Resistor, a testament to quality and innovation in the realm of passive components.