| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879508-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879508-2 |
8-1879508-2
| Heilind Number: | AMP8-1879508-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879508-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0805 1% Power Resistor, featuring a precise resistance of 69.8 Ω and a power rating of 0.33 W. Designed for surface mount installation, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained applications. With a rated voltage of 150 V and a tolerance of 1%, it ensures accurate and reliable operation. Crafted with thick film technology, it delivers consistent performance over time. RoHS compliant, it meets environmental standards for sustainable manufacturing. Elevate your electronic designs with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


