| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879508-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 76.8 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879508-6 |
8-1879508-6
| Heilind Number: | AMP8-1879508-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879508-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 76R8 0.33W Power Resistor. This compact 0805-sized component, featuring thick film technology, offers a precise tolerance of 1% and a resistance value of 76.8 Ω. With a power rating of 0.33 W and a rated voltage of 150 V, it ensures reliable performance in various applications. Designed for surface mount installation, it measures 2 x 1.25 x .55 mm, making it ideal for space-constrained designs. Trust in its quality construction for efficient and accurate resistance in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


