| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879508-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879508-8 |
8-1879508-8
| Heilind Number: | AMP8-1879508-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879508-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, meticulously designed for precision and reliability. With a resistance of 80.6 Ω and a power rating of 0.33 W, it ensures optimal functionality in high-demand applications. The surface mount design, measuring at 2 x 1.25 x .55 mm, allows for easy integration on PCBs. Featuring thick film technology and a tolerance of 1%, it guarantees stable and accurate operation. With a rated voltage of 150 V and RoHS compliance, this resistor is a sustainable choice for your electronic projects. Trust in its quality and performance for seamless circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


