| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879509-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 732 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879509-1 |
8-1879509-1
| Heilind Number: | AMP8-1879509-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879509-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. With a resistance of 732 Ω and a power rating of 0.33 W, this surface mount resistor is ideal for precision applications. Its compact 0805 size and solder termination make it easy to integrate, while its thick film element ensures reliable performance. Operating at a rated voltage of 150 V, it offers durability and stability in various circuits. With a tolerance of 1%, you can trust in its accuracy. Designed for efficiency and quality, this resistor is a valuable component for any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


