| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879509-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 825 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879509-6 |
8-1879509-6
| Heilind Number: | AMP8-1879509-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879509-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the CRGH0805 1% 825Ω 0.33W Power Resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, is designed for high-performance applications, boasting a power rating of .33 W and a tolerance of 1%. With a rated voltage of 150 V, it ensures reliable operation in various circuit configurations. The thick film element construction guarantees durability, while the solder termination type allows for easy installation. Perfect for demanding environments, this resistor is a vital component for achieving precision and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


