| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879509-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879509-8 |
8-1879509-8
| Heilind Number: | AMP8-1879509-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879509-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGH0805 1% power resistor, boasting a resistance of 866 Ω and a power rating of 0.33 W. This compact 0805-size component is designed for surface mount installation, measuring just 2 x 1.25 x .55 mm. With a rated voltage of 150 V and thick film element, it ensures reliable performance in various electronic applications. The solder termination type and 1% tolerance make it easy to integrate with precision. Explore its versatility in managing current flow efficiently.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


