| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879509-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879509-9 |
8-1879509-9
| Heilind Number: | AMP8-1879509-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879509-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGH0805 1% power resistor. Measuring 2 x 1.25 x .55 mm, it offers a power rating of .33W and a resistance of 887 Ω, making it ideal for various applications. With a rated voltage of 150V and thick film element type, it ensures reliable performance. Designed for surface mount installation with solder termination, this resistor is a valuable component for your circuitry needs. Compliant with RoHS standards, it is both high-quality and environmentally friendly. Elevate your designs with this Surface Mount Resistor, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


