| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879510-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879510-1 |
8-1879510-1
| Heilind Number: | AMP8-1879510-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879510-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power efficiency of your electronic devices with this CRGH0805 1% power resistor. With a resistance of 7.87 KΩ and a power rating of 0.33 W, it ensures reliable performance in high-voltage applications. Designed for surface mount installation, it features two solder terminations for secure connectivity. The thick film element offers precision and durability, with a tolerance of 1%. Measuring 2 x 1.25 x 0.55 mm, it's compact yet robust, making it ideal for space-constrained designs. RoHS compliant and rated for 150 V, it's a versatile component for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


