| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879510-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879510-3 |
8-1879510-3
| Heilind Number: | AMP8-1879510-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879510-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this CRGH0805 power resistor. Featuring a thick film element, it offers precise resistance of 8.25 KΩ with a tolerance of 1%, making it ideal for high-accuracy applications. With a power rating of 0.33 W and a rated voltage of 150 V, this surface mount resistor ensures reliable operation in various circuit designs. Its compact 0805 size and solder termination make it easy to integrate, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your projects with the dependable performance of this CRGH0805 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


