8-1879510-6

Heilind Number:AMP8-1879510-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879510-6
ECAD Model:
3D Model

Description:

CRGH0805 1% 8K87 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879510-6
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:8.87 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879510-6

Detailed Description

Enhance your electronic projects with our CRGH0805 1% Power Resistor, boasting a resistance of 8.87 KΩ and a power rating of 0.33W. Designed for surface mount applications, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained setups. With a rated voltage of 150V, it guarantees reliable performance. Constructed with thick film technology and featuring a 1% tolerance, it ensures precise and consistent results. Trust in its durability and quality, perfect for various industrial and DIY endeavors. Non-RoHS compliant. Elevate your circuitry with the reliability of our Surface Mount Resistors.