| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879511-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 84.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879511-1 |
8-1879511-1
| Heilind Number: | AMP8-1879511-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879511-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor. Designed for surface mount applications, this precision component boasts a resistance of 84.5 KΩ and a power rating of 0.33 W, making it ideal for demanding electronic systems. With a rated voltage of 150 V and a compact 0805 size, it offers efficient power dissipation in a small footprint. The thick film element ensures reliability, while the solder termination type simplifies installation. RoHS compliant and featuring a tolerance of 1%, it meets stringent environmental standards. Elevate your design with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


