8-1879511-2

Heilind Number:AMP8-1879511-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879511-2
ECAD Model:
3D Model

Description:

CRGH0805 1% 86K6 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879511-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:86.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879511-2

Detailed Description

Enhance your electronic projects with our CRGH0805 1% power resistor, designed for high-performance applications. With a resistance rating of 86.6 KΩ and a power rating of 0.33 W, this component ensures reliable and efficient operation. Its compact 0805 size and surface mount mounting style offer easy integration onto circuit boards. Crafted with thick film technology, it guarantees precision and stability, while its 1% tolerance ensures accurate performance. With a rated voltage of 150 V, this resistor is suitable for a wide range of industrial and commercial uses. Trust in our Surface Mount Resistors to meet your power management needs with excellence.