| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879511-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 88.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879511-3 |
8-1879511-3
| Heilind Number: | AMP8-1879511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879511-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the CRGH0805, a high-performance power resistor designed for reliable voltage regulation. With a power rating of 0.33 W and a 1% tolerance level, this thick film resistor ensures precise and consistent performance. Its surface mount design, measuring 2 x 1.25 x 0.55 mm, allows for easy installation on PCBs. Operating at a rated voltage of 150 V, it offers robust protection against power surges. Featuring a resistance of 88.7 KΩ, this component is ideal for a wide range of applications in various industries. Upgrade your circuitry with the CRGH0805 for optimal efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


